Broadcom BCM5221A4KPTG technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM5221A4KPTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
