The BCM5222KPF is a single-channel interface IC with a data rate of 100Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a 9 X 9 MM FBGA-100 package and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Broadcom BCM5222KPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom BCM5222KPF technical specifications.
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom BCM5222KPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.