Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
BCM5228BA4IPBG
Datasheet
Broadcom
BCM5228BA4IPBG
Volume Production
PHY 1-CH 10Mbps/100Mbps
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Interface ICs
Ethernet PHYs
PHY 1-CH 10Mbps/100Mbps
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Data Rate
100Mbps
Number of Channels
1
Operating Supply Voltage
2.5V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account