Broadcom BCM5228FA4IPF technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom BCM5228FA4IPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.