Broadcom BCM5241A1IMLG technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Mount | Base |
| Number of Channels | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM5241A1IMLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.