The BCM53106SKFBG is a commercial temperature grade interface IC with a supply voltage of 1V and 212 terminals. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The IC is mounted on the bottom with a width and length of 11mm. It is packaged in a 212-pin S-PBGA-B212 package type.
Broadcom BCM53106SKFBG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 212 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B212 |
| Width | 11 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.