The BCM53134PKFBG is a commercial temperature interface IC with a single function and a nominal supply voltage of 1V. It features a JEDEC package code of S-PBGA-B212 and measures 11mm in width and length. The IC has 212 terminals positioned on the bottom and operates within a temperature range of 0 to 70 degrees Celsius. It is available in a TFBGA package type.
Broadcom BCM53134PKFBG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 212 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B212 |
| Width | 11 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom BCM53134PKFBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.