Ethernet Switch 26-Port 100Mbps/1Gbps 400-Pin BGA
Broadcom BCM5322MKPBG technical specifications.
| Package/Case | BGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM5322MKPBG to view detailed technical specifications.
No datasheet is available for this part.