Broadcom BCM5324MKPB technical specifications.
| Package/Case | BGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom BCM5324MKPB to view detailed technical specifications.
No datasheet is available for this part.