Ethernet Switch 10-Port 10Mbps/100Mbps/1Gbps 324-Pin FBGA
Broadcom BCM5380MKPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 1000Mbps |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Power Dissipation | 3.5W |
| RoHS | Not Compliant |
No datasheet is available for this part.