Broadcom BCM5380MKPBG technical specifications.
| Package/Case | FBGA |
| Data Rate | 1000Mbps |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Power Dissipation | 3.5W |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM5380MKPBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.