Broadcom BCM5389IFBG technical specifications.
| Package/Case | FBGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM5389IFBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
