
Ethernet Transceiver, PBGA256, 17 X 17 MM, FBGA-256
Broadcom BCM5396IFBG technical specifications.
| Package/Case | FBGA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM5396IFBG to view detailed technical specifications.
No datasheet is available for this part.