Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom BCM5461SA1KPFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Data Rate | 1Gbps |
| Number of Channels | 1 |
| Data Rate | 10/100/1000Mbps |
| Transceiver Type | Gigabit Copper |
| MAC Interface Options | GMII, RGMII, SGMII, SerDes, RTBI, MII |
| Interfaces | Line-side copper and fiber |
| Regulators | On-chip low-voltage |
| Process Technology | 0.13μ CMOS |
| Power Consumption | Less than 700mW per port |
| Features | Wake on LAN support, Advanced power management, Trace matched output impedance, Line-side loopback, Low EMI emissions, Cable plant diagnostic, Robust CESD tolerance, Jumbo packet support up to 9 KB, JTAG boundary scan (IEEE 1149.1), automatic copper/fiber media switching |
| Package Type | MQFP128-pin |
| Package Type | BGA117-pin |
| Package Type | FBGA100-pin |
| RoHS | Compliant |
| Standard | IEEE 802.3 |
| Standard | IEEE 802.3u |
| Standard | IEEE 802.3ab |
| Standard | PCI 2.2 |
| Standard | PC99/PC2000 |
| Standard | IEEE 1149.1 |
Download the complete datasheet for Broadcom BCM5461SA1KPFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.