Broadcom BCM5461SA2IQM technical specifications.
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 1Gbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | IEEE 802.3ab|IEEE 802.3u |
| Typical Data Rate | 10/100/1000Mbps |
| Integrated CDR | No |
| Ethernet Interface Type | GMII/RGMII |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Overhead Octet Support | No |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM5461SA2IQM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.