Broadcom BCM5464A1KRBG technical specifications.
| Package/Case | BGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 4 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM5464A1KRBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.