
PHY 1-CH 10Mbps/100Mbps/1Gbps
Broadcom BCM5481A2KMLG technical specifications.
| Package/Case | 100 |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
