Broadcom BCM5482A1KFBG technical specifications.
| Package/Case | BGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom BCM5482A1KFBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.