Broadcom BCM5482A2KFB technical specifications.
| Package/Case | BGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom BCM5482A2KFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.