Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom BCM5482HA2KFBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom BCM5482HA2KFBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.