Broadcom BCM5482SHA2IFBG technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM5482SHA2IFBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.