Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom BCM5488SA7IPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 8 |
| Maximum Data Rate | 1Gbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | IEEE 802.3ab|IEEE 802.3u |
| Typical Data Rate | 10/100/1000Mbps |
| Integrated CDR | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Overhead Octet Support | No |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM5488SA7IPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.