The BCM5488SA7IPBG is a 484-pin Ball Grid Array Ethernet PHY IC from Broadcom. It supports IEEE 802.3ab and IEEE 802.3u standards and operates at a typical data rate of 10/100/1000 Mbps. The device is designed for surface mount applications and has a plastic package material. It does not have integrated CDR and does not support overhead octet. The IC supports JTAG and has a maximum data rate of 1 Gbps.
Broadcom BCM5488SA7IPBG technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 8 |
| Maximum Data Rate | 1Gbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | IEEE 802.3ab|IEEE 802.3u |
| Typical Data Rate | 10/100/1000Mbps |
| Integrated CDR | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Overhead Octet Support | No |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM5488SA7IPBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.