Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom BCM56820A0KFSBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Category | Single Chip |
| Ethernet Speed | 1000|10000Mbps |
| Host Interface | PCI |
| Auto-Negotiation | No |
| Standard Supported | IEEE 802.3|IEEE 802.1q |
| DMA Support | No |
| Communication Mode | Full Duplex |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM56820A0KFSBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.