Broadcom BCM56821A0KFSBG technical specifications.
| Category | Single Chip |
| Ethernet Speed | 1000|2500|10000Mbps |
| Host Interface | PCI |
| Auto-Negotiation | No |
| Standard Supported | IEEE 802.3 |
| DMA Support | No |
| Communication Mode | Full Duplex |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.4.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom BCM56821A0KFSBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.