
The BCM5788MKFBG is a single-chip 32-bit PCI gigabit controller with phy, packaged in a 196-pin high-performance ball grid array. It is designed for surface mount applications. The device operates over a temperature range of unspecified values. Compliance with unspecified standards is indicated by the manufacturer.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | HBGA |
| Package Description | High Performance Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 196 |
| PCB | 196 |
| Mounting | Surface Mount |
| Category | Single-Chip 32-Bit PCI Gigabit Controller With Phy |
| Cage Code | 50434 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |