Broadcom BCM6411 technical specifications.
| Number of Terminals | 336 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B336 |
| Width | 27 |
| Length | 27 |
| Pin Count | 336 |
| Number of Functions | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom BCM6411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.