The BCM6411IPB is a specialized telecom IC packaged in a 336-ball BGA, suitable for surface mount applications. It has a plastic package material and measures 27mm in length and width. The IC is designed for use in telecommunications systems and is available from Broadcom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom BCM6411IPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 336 |
| PCB | 336 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM6411IPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.