The BCM8011A2KPFG is a Fine Pitch Ball Grid Array Ethernet PHY from Broadcom. It features a 324-pin FBGA package and is designed for surface mount applications. The device is constructed with plastic material and has a pin pitch of 1mm. The package measures 19mm in length and 19mm in width.
Sign in to ask questions about the Broadcom BCM8011A2KPFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom BCM8011A2KPFG technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.c.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM8011A2KPFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.