Broadcom BCM8128BIFB technical specifications.
| Package/Case | BGA |
| Data Rate | 11.3Gbps |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom BCM8128BIFB to view detailed technical specifications.
No datasheet is available for this part.