Sign in to ask questions about the Broadcom BCM8441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom BCM8441 technical specifications.
| Number of Terminals | 792 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B792 |
| Pin Count | 792 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1.25 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom BCM8441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.