Broadcom BCM8706BIFB technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom BCM8706BIFB to view detailed technical specifications.
No datasheet is available for this part.