Broadcom BCM8727BIFBG technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Transceiver |
| Number of Transmitters | 2 |
| Number of Receivers | 2 |
| Maximum Data Rate | 10Gbps |
| Protocols Supported | IEEE 802.3ae|IEEE 802.3aq |
| Typical Dual Supply Voltage | 1|3.3V |
| Power Supply Type | Dual |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| ECCN | 5A991.b.5 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM8727BIFBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.