Sign in to ask questions about the Broadcom BCM985620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom BCM985620 technical specifications.
| Type | Development Kit |
| Category | General Tools |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8542900000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM985620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.