Broadcom CYNPC80192-BGC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 388 |
| PCB | 388 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 1.73 |
| Seated Plane Height (mm) | 2.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Core Operating Frequency | 100MHz |
| Typical Operating Supply Voltage | 2.5V |
| Min Operating Supply Voltage | 2.37V |
| Max Operating Supply Voltage | 2.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 50434 |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom CYNPC80192-BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.