This BGA Telecom IC is a specialized integrated circuit with a package type of Ball Grid Array. It has a basic package type of Ball Grid Array and a package family name of BGA. The IC is mounted using the surface mount method and has a seated plane height of 2.33mm (max). The package material is plastic and the pin count is 388, with a pitch of 1.27mm. The IC is designed for use in telecommunications applications.
Sign in to ask questions about the Broadcom CYNSE70128-066BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom CYNSE70128-066BGC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 388 |
| PCB | 388 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 1.73 |
| Seated Plane Height (mm) | 2.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom CYNSE70128-066BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.