Broadcom CYNSE70128-100BGC technical specifications.
| Category | Network Search Engine |
| Max Operating Supply Voltage | 1.575|1.733V |
| Min Operating Supply Voltage | 1.425|1.568V |
| Power Supply Type | Analog |
| Typical Supply Current | 5000(Max)|6000(Max)mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 1.5|1.65V |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom CYNSE70128-100BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.