This BGA Telecom IC is designed for surface mount applications and operates within a temperature range of 0 to 70°C. It requires an analog power supply voltage between 1.425 and 1.733 volts and has a typical supply current of 600 milliamps. The IC is packaged in a plastic ball grid array with 388 pins and a seated plane height of 2.33 millimeters maximum.
Sign in to ask questions about the Broadcom CYNSE70128-66BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom CYNSE70128-66BGC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 388 |
| PCB | 388 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 1.73 |
| Seated Plane Height (mm) | 2.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Network Search Engine |
| Max Operating Supply Voltage | 1.733V |
| Min Operating Supply Voltage | 1.425V |
| Power Supply Type | Analog |
| Typical Supply Current | 600mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom CYNSE70128-66BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.