The CYNSE70128-66BGXIT is a Ball Grid Array IC with a plastic package, measuring 35mm in length, 35mm in width, and 1.73mm in height. It has a seated plane height of up to 2.33mm and a pin pitch of 1.27mm. The IC is designed for surface mount applications and features 388 pins on the PCB. It is manufactured by Broadcom.
Broadcom CYNSE70128-66BGXIT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 388 |
| PCB | 388 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 1.73 |
| Seated Plane Height (mm) | 2.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
No datasheet is available for this part.