Sign in to ask questions about the Broadcom EK-OXPCIe840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom EK-OXPCIe840 technical specifications.
| Type | Development Kit |
| Category | Interface Tools |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom EK-OXPCIe840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.