Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom EK-OXUFS936DSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Kit |
| Category | General Tools |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542900000 |
| ECCN | 5A002.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom EK-OXUFS936DSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.