Sign in to ask questions about the Broadcom EK-OXUFS936QSE-ENC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom EK-OXUFS936QSE-ENC technical specifications.
| Type | Development Kit |
| Category | General Tools |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542900000 |
| ECCN | 5A002.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom EK-OXUFS936QSE-ENC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.