The FW802BF-09-DB is a 48-pin LFBGA BGA48 4-function commercial line transceiver with a supply voltage range of 3.0 to 3.6V and a maximum operating temperature of 70°C. It features differential input characteristics and operates over a commercial temperature grade. The device is available in a 5x5mm package with a bottom terminal position.
Broadcom FW802BF-09-DB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.