The FW802C-DB is a commercial-grade, quad differential line transceiver with a nominal supply voltage of 3.3V and an operating temperature range of 0 to 70°C. It features a 48-pin QFP package with a 7mm x 7mm footprint. The device supports differential input characteristics and is designed for use in a variety of applications. The FW802C-DB is a commercial-grade component, suitable for use in general-purpose electronics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |