
The HBAT-540C-TR1 is a transient voltage suppressor with a maximum power dissipation of 825mW and a DC rated voltage of 30V. It is packaged in a SOT-323 case and is available in tape and reel packaging. The device has a current rating of 430mA and a resistance of 2.4 ohms. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Broadcom HBAT-540C-TR1 technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 430mA |
| Lead Free | Contains Lead |
| Max Current Rating | 430mA |
| Max Power Dissipation | 825mW |
| Output Current | 430mA |
| Packaging | Tape and Reel |
| Resistance | 2.4R |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
