
The HBAT-540C-TR1G is a transient voltage suppressor in a SOT-323 package, rated for a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 825mW and a maximum repetitive reverse voltage of 30V. The device can handle a maximum forward current of 430mA and a peak non-repetitive surge current of 1A. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Broadcom HBAT-540C-TR1G technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 430mA |
| Max Current Rating | 430mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 825mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.