This silicon transient voltage suppressor diode features a maximum operating temperature of 150 degrees Celsius and a maximum power dissipation of 0.825 watts. It has a unidirectional polarity and is available in a 3-pin SC-70 package. The diode element material is silicon and the diode type is a trans voltage suppressor diode.
Broadcom HBAT-540C-TR2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 0.825 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.