Broadcom HCNR200-050E technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 0.75% |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNR200-050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
