
Surface mount optoelectronic device featuring 5kV isolation voltage and a 0.75% current transfer ratio. This single-channel, single-circuit component operates from -55°C to 85°C with a maximum power dissipation of 60mW. It supports DC input with a forward current of 25mA and includes tin, matte contact plating. Approvals include UL, CSA, and VDE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCNR200-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 0.75% |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2.5V |
| Reverse Voltage (DC) | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNR200-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
