
The HCNR200-350E is a high-side current sense amplifier with a 1-channel configuration and an output voltage of 15V. It features a current transfer ratio of 0.75% and can handle a maximum input current of 25mA. The device is RoHS compliant and has a maximum power dissipation of 60mW. It operates within a temperature range of -55°C to 100°C and is packaged in a DIP-8 surface mount package.
Broadcom HCNR200-350E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 0.75% |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNR200-350E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
